3403137 | OBO Bettermann
Large area disk, M8, H 1.2 mm, inner Ø 8.4 mm, outer Ø 25 mm, stainless steel, 3403137
Order No.: 46P2295
EAN: 4012195944447
MPN:
3403137
WS M8 D25 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.282 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fender washer, 3403137, OBO Bettermann
Washer of particularly large outer diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | large area disk | |
| Thread size | M8 | |
| Height | 1.2 mm | |
| Inner diameter | 8.4 mm | |
| Outer diameter | 25 mm | |
| Mounting hole size | 8.4 mm | |
| Material | stainless steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |