3403135 | OBO Bettermann

Large area disk, M8, H 1.5 mm, inner Ø 8.4 mm, outer Ø 25 mm, stainless steel, 3403135

Order No.: 46P2290
EAN: 4012195944386
MPN:
3403135
WS M8 D25 A2
3403135 OBO Bettermann Nuts, Washers, Rings Image 1
3403135 OBO Bettermann Nuts, Washers, Rings Image 2
3403135 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Available: 91 pcs.
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7140 €
50 pcs.
0.6545 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Fender washer, 3403135, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Filter Property Value
Version large area disk
Thread size M8
Height 1.5 mm
Inner diameter 8.4 mm
Outer diameter 25 mm
Mounting hole size 8.4 mm
Material stainless steel
Colour metal
Logistics
Property Value
Customs tariff number 73182200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes