3403130 | OBO Bettermann

Large area disk, M8, H 1.2 mm, inner Ø 8.4 mm, outer Ø 25 mm, steel, 3403130

Order No.: 46P2287
EAN: 4012195868279
MPN:
3403130
WS M8 G25 G
3403130 OBO Bettermann Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3927 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Fender washer, 3403130, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Filter Property Value
Version large area disk
Thread size M8
Height 1.2 mm
Inner diameter 8.4 mm
Outer diameter 25 mm
Mounting hole size 8.4 mm
Material steel
Colour metal
Logistics
Property Value
Customs tariff number 73182200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes