3403127 | OBO Bettermann
Large area disk, M8, H 1.5 mm, inner Ø 8.4 mm, outer Ø 20 mm, stainless steel, 3403127
Order No.: 46P2294
EAN: 4012195944409
MPN:
3403127
WS M8 D20 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fender washer, 3403127, OBO Bettermann
Washer of particularly large outer diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | large area disk | |
| Thread size | M8 | |
| Height | 1.5 mm | |
| Inner diameter | 8.4 mm | |
| Outer diameter | 20 mm | |
| Mounting hole size | 8.4 mm | |
| Material | stainless steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |