3403122 | OBO Bettermann
Large area disk, M8, H 1.25 mm, inner Ø 8.4 mm, outer Ø 20 mm, steel, 3403122
Order No.: 46P2286
EAN: 4012195868217
MPN:
3403122
WS M8 G20 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.46 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3046 €
500 pcs.
0.2880 €
*incl. VAT plus shipping costs
Subject to prior sale
Fender washer, 3403122, OBO Bettermann
Washer of particularly large outer diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | large area disk | |
| Thread size | M8 | |
| Height | 1.25 mm | |
| Inner diameter | 8.4 mm | |
| Outer diameter | 20 mm | |
| Mounting hole size | 8.4 mm | |
| Material | steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |