3403041 | OBO Bettermann
Large area disk, M5, H 1.2 mm, inner Ø 5.3 mm, outer Ø 20 mm, steel, 3403041
Order No.: 46P2282
EAN: 4012195867975
MPN:
3403041
WS M5 G20 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 50 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3023 €
50 pcs.
0.2749 €
100 pcs.
0.2535 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Fender washer, 3403041, OBO Bettermann
Washer of particularly large outer diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | large area disk | |
| Thread size | M5 | |
| Height | 1.2 mm | |
| Inner diameter | 5.3 mm | |
| Outer diameter | 20 mm | |
| Mounting hole size | 5.3 mm | |
| Material | steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |