3402479 | OBO Bettermann
Washer, M12, H 2.5 mm, inner Ø 13.5 mm, outer Ø 24 mm, steel, 3402479
Order No.: 46P2272
EAN: 4012195300915
MPN:
3402479
966 M12 F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
77.35 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7735 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, 3402479, OBO Bettermann
Washer for universal use, Steel, Hot galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M12 | |
| Height | 2.5 mm | |
| Inner diameter | 13.5 mm | |
| Outer diameter | 24 mm | |
| Mounting hole size | 13.5 mm | |
| Material | steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |