3402460 | OBO Bettermann
Washer, M10, H 2 mm, inner Ø 11 mm, outer Ø 20 mm, stainless steel, 3402460
Order No.: 46P2271
EAN: 4012195300854
MPN:
3402460
966 M10 F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
54.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, 3402460, OBO Bettermann
Washer for universal use, Steel, Hot galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M10 | |
| Height | 2 mm | |
| Inner diameter | 11 mm | |
| Outer diameter | 20 mm | |
| Mounting hole size | 11 mm | |
| Material | stainless steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |