3402345 | OBO Bettermann
Washer, M12, H 2.5 mm, inner Ø 13 mm, outer Ø 24 mm, stainless steel, DIN 125 A, 3402345
Order No.: 46P2280
EAN: 4012195894780
MPN:
3402345
WS M12 D24 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 1 Week
Washer, 3402345, OBO Bettermann
Washer according to DIN 125, shape A, for universal use stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M12 | |
| Height | 2.5 mm | |
| Inner diameter | 13 mm | |
| Outer diameter | 24 mm | |
| Mounting hole size | 13 mm | |
| Material | stainless steel | |
| Colour | metal | |
| Standard number | DIN 125 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |