3402223 | OBO Bettermann
Washer, M10, H 2.5 mm, inner Ø 11 mm, outer Ø 28 mm, steel, DIN 125 A, 3402223
Order No.: 46P2268
EAN: 4012195300434
MPN:
3402223
WS M10 D28 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 1 Week
Washer, 3402223, OBO Bettermann
Washer of large outer diameter for universal use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M10 | |
| Height | 2.5 mm | |
| Inner diameter | 11 mm | |
| Outer diameter | 28 mm | |
| Mounting hole size | 11 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 125 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |