3402215 | OBO Bettermann
Washer, M8, H 2.5 mm, inner Ø 8.5 mm, outer Ø 28 mm, steel, DIN 125 A, 3402215
Order No.: 46P2267
EAN: 4012195300373
MPN:
3402215
WS M8 D28 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 300 pcs. - if ordered today
Washer, 3402215, OBO Bettermann
Washer of large outer diameter for universal use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M8 | |
| Height | 2.5 mm | |
| Inner diameter | 8.5 mm | |
| Outer diameter | 28 mm | |
| Mounting hole size | 8.5 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 125 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |