3402126 | OBO Bettermann
Washer, M12, H 2.5 mm, inner Ø 13 mm, outer Ø 24 mm, steel, DIN 125 A, 3402126
Order No.: 46P2265
EAN: 4012195300199
MPN:
3402126
WS M12 D24 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.60 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, 3402126, OBO Bettermann
Washer according to DIN 125, shape A, for universal use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M12 | |
| Height | 2.5 mm | |
| Inner diameter | 13 mm | |
| Outer diameter | 24 mm | |
| Mounting hole size | 13 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 125 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |