3402096 | OBO Bettermann
Washer, M10, H 2 mm, inner Ø 10.5 mm, outer Ø 20 mm, steel, DIN 125 A, 3402096
Order No.: 46P2264
EAN: 4012195300137
MPN:
3402096
WS M10 D20 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2975 €
500 pcs.
0.2701 €
1000 pcs.
0.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, 3402096, OBO Bettermann
Washer according to DIN 125, shape A, for universal use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M10 | |
| Height | 2 mm | |
| Inner diameter | 10.5 mm | |
| Outer diameter | 20 mm | |
| Mounting hole size | 10.5 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 125 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |