3402061 | OBO Bettermann

Washer, M6, H 1.6 mm, inner Ø 6.4 mm, outer Ø 12 mm, steel, DIN 125 A, 3402061

Order No.: 46P2262
EAN: 4012195300014
MPN:
3402061
WS M6 D12 G
3402061 OBO Bettermann Nuts, Washers, Rings Image 1
3402061 OBO Bettermann Nuts, Washers, Rings Image 2
3402061 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1690 €
500 pcs.
0.1559 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

Washer, 3402061, OBO Bettermann

Washer according to DIN 125, shape A, for universal use.

Technical specifications
Filter Property Value
Version washer
Thread size M6
Height 1.6 mm
Inner diameter 6.4 mm
Outer diameter 12 mm
Mounting hole size 6.4 mm
Material steel
Colour metal
Standard number DIN 125 A
Logistics
Property Value
Customs tariff number 73182200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes