3402045 | OBO Bettermann
Washer, M4, H 0.8 mm, inner Ø 4.3 mm, outer Ø 9 mm, steel, DIN 125 A, 3402045
Order No.: 46P2261
EAN: 4012195299899
MPN:
3402045
WS M4 D09 G
Unit Price (€ / pc.)
0.1380 € *
Available: 600 pcs.
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
50 pcs.
0.1249 €
100 pcs.
0.1154 €
500 pcs.
0.1059 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, 3402045, OBO Bettermann
Washer according to DIN 125, shape A, for universal use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M4 | |
| Height | 0.8 mm | |
| Inner diameter | 4.3 mm | |
| Outer diameter | 9 mm | |
| Mounting hole size | 4.3 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 125 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |