3400379 | OBO Bettermann
Hexagon nut, M12, W 19 mm, H 10.8 mm, inner Ø 12 mm, steel, DIN 934, 3400379
Order No.: 46P2334
EAN: 4012195298571
MPN:
3400379
DIN934 M12 F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 4 Weeks
Hexagonal nut, 3400379, OBO Bettermann
Hexagonal nut to DIN 934 with metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 10.8 mm | |
| Inner diameter | 12 mm | |
| spanner size | 19 mm | |
| Mounting hole size | 12 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 934 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |