3400352 | OBO Bettermann

Hexagon nut, M8, W 13 mm, H 6.8 mm, inner Ø 8 mm, steel, DIN 934, 3400352

Order No.: 46P2332
EAN: 4012195298458
MPN:
3400352
DIN934 M8 F
3400352 OBO Bettermann Nuts, Washers, Rings Image 1
3400352 OBO Bettermann Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 850 pcs. - if ordered today
Total Price:
61.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.6188 €

Hexagonal nut, 3400352, OBO Bettermann

Hexagonal nut to DIN 934 with metric thread.

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M8
Height 6.8 mm
Inner diameter 8 mm
spanner size 13 mm
Mounting hole size 8 mm
Material steel
Colour metal
Standard number DIN 934
Logistics
Property Value
Customs tariff number 73181692
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes