3400344 | OBO Bettermann

Hexagon nut, M6, W 10 mm, H 5.2 mm, inner Ø 6 mm, steel, DIN 934, 3400344

Order No.: 46P2331
EAN: 4012195298397
MPN:
3400344
DIN934 M6 F
3400344 OBO Bettermann Nuts, Washers, Rings Image 1
3400344 OBO Bettermann Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
36.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3689 €

Hexagonal nut, 3400344, OBO Bettermann

Hexagonal nut to DIN 934 with metric thread.

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M6
Height 5.2 mm
Inner diameter 6 mm
spanner size 10 mm
Mounting hole size 6 mm
Material steel
Colour metal
Standard number DIN 934
Logistics
Property Value
Customs tariff number 73181692
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes