3400173 | OBO Bettermann
Hexagon nut, M6, W 10 mm, H 5.2 mm, inner Ø 6 mm, stainless steel, DIN 934, 3400173
Order No.: 46P2359
EAN: 4012195909293
MPN:
3400173
HN M6 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 1 Week
Hexagonal nut, 3400173, OBO Bettermann
Hexagonal nut to DIN 934 with metric thread Stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Height | 5.2 mm | |
| Inner diameter | 6 mm | |
| spanner size | 10 mm | |
| Mounting hole size | 6 mm | |
| Material | stainless steel | |
| Colour | metal | |
| Standard number | DIN 934 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |