3400123 | OBO Bettermann
Hexagon nut, M12, W 19 mm, H 10.8 mm, inner Ø 12 mm, steel, DIN 934, 3400123
Order No.: 46P2330
EAN: 4012195298274
MPN:
3400123
HN M12 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
60.69 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6069 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal nut, 3400123, OBO Bettermann
Hexagonal nut to DIN 934 with metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 10.8 mm | |
| Inner diameter | 12 mm | |
| spanner size | 19 mm | |
| Mounting hole size | 12 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 934 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |