3400107 | OBO Bettermann
Hexagon nut, M10, W 17 mm, H 8.4 mm, inner Ø 10 mm, steel, DIN 934, 3400107
Order No.: 46P2329
EAN: 4012195298212
MPN:
3400107
HN M10 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 662 pcs. - if ordered today
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3927 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal nut, 3400107, OBO Bettermann
Hexagonal nut to DIN 934 with metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Height | 8.4 mm | |
| Inner diameter | 10 mm | |
| spanner size | 17 mm | |
| Mounting hole size | 10 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 934 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |