3400085 | OBO Bettermann

Hexagon nut, M8, W 13 mm, H 6.8 mm, inner Ø 8 mm, steel, DIN 934, 3400085

Order No.: 46P2328
EAN: 4012195298151
MPN:
3400085
HN M8 G
3400085 OBO Bettermann Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2273 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2273 €
500 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal nut, 3400085, OBO Bettermann

Hexagonal nut to DIN 934 with metric thread.

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M8
Height 6.8 mm
Inner diameter 8 mm
spanner size 13 mm
Mounting hole size 8 mm
Material steel
Colour metal
Standard number DIN 934
Logistics
Property Value
Customs tariff number 73181692
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes