3400050 | OBO Bettermann
Hexagon nut, M5, W 8 mm, H 4.7 mm, inner Ø 5 mm, steel, DIN 934, 3400050
Order No.: 46P2326
EAN: 4012195298038
MPN:
3400050
HN M5 G
Unit Price (€ / pc.)
0.1642 € *
Available: 37 pcs.
Next delivery: 100 pcs. on 2026-04-03
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1511 €
50 pcs.
0.1392 €
100 pcs.
0.1309 €
500 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal nut, 3400050, OBO Bettermann
Hexagonal nut to DIN 934 with metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Height | 4.7 mm | |
| Inner diameter | 5 mm | |
| spanner size | 8 mm | |
| Mounting hole size | 5 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 934 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |