3397114 | OBO Bettermann
Hexagon nut, M12, W 19 mm, H 10.8 mm, inner Ø 12 mm, stainless steel, DIN 934, 3397114
Order No.: 46P2357
EAN: 4012195297857
MPN:
3397114
HN M12 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Hexagonal nut, 3397114, OBO Bettermann
Hexagonal nut to DIN 934 with metric thread stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 10.8 mm | |
| Inner diameter | 12 mm | |
| spanner size | 19 mm | |
| Mounting hole size | 12 mm | |
| Material | stainless steel | |
| Colour | metal | |
| Standard number | DIN 934 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |