3397106 | OBO Bettermann
Hexagon nut, M10, W 17 mm, H 8.4 mm, inner Ø 10 mm, stainless steel, DIN 934, 3397106
Order No.: 46P2356
EAN: 4012195297796
MPN:
3397106
HN M10 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 1 Week
Hexagonal nut, 3397106, OBO Bettermann
Hexagonal nut to DIN 934 with metric thread stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Height | 8.4 mm | |
| Inner diameter | 10 mm | |
| spanner size | 17 mm | |
| Mounting hole size | 10 mm | |
| Material | stainless steel | |
| Colour | metal | |
| Standard number | DIN 934 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |