3156126 | OBO Bettermann

Hexagon nut, M12, W 19 mm, H 12 mm, inner Ø 26 mm, stainless steel, DIN 6923, 3156126

Order No.: 46P2364
EAN: 4012195849728
MPN:
3156126
KM M12 A2
3156126 OBO Bettermann Nuts, Washers, Rings Image 1
3156126 OBO Bettermann Nuts, Washers, Rings Image 2
3156126 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
89.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.7850 €

Combination nut, 3156126, OBO Bettermann

Combination nut with pressed washer in accordance with EN 1661.

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M12
Height 12 mm
Inner diameter 26 mm
spanner size 19 mm
Mounting hole size 26 mm
Material stainless steel
Colour metal
Standard number DIN 6923
Logistics
Property Value
Customs tariff number 73181639
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes