3156120 | OBO Bettermann
Hexagon nut, M8, W 13 mm, H 8 mm, inner Ø 17.9 mm, stainless steel, DIN 6923, 3156120
Order No.: 46P2362
EAN: 4012195849643
MPN:
3156120
KM M8 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 1 Week
Combination nut, 3156120, OBO Bettermann
Combination nut with pressed washer in accordance with EN 1661.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 8 mm | |
| Inner diameter | 17.9 mm | |
| spanner size | 13 mm | |
| Mounting hole size | 17.9 mm | |
| Material | stainless steel | |
| Colour | metal | |
| Standard number | DIN 6923 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |