2007568 | OBO Bettermann
Cable junction box, 267 x 182 x 110 mm, no. of entries: 24, 35 mm², pure white, IP66, 2007568
Order No.: 46P2007
EAN: 4012195286738
MPN:
2007568
T 350 RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.6714 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.67 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6714 €
10 pcs.
42.7448 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, 2007568, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable junction box | |
| Inner dimensions | 267 x 182 x 110 mm | |
| Insertions | 24 | |
| Cable cross-section | 35 mm² | |
| Colour | pure white | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |