2007509 | OBO Bettermann
Cable junction box, 63 x 45 mm, no. of entries: 4, 2.5 mm², white, IP65, 2007509
Order No.: 46P1990
EAN: 4012195286615
MPN:
2007509
T 25 RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.712 € *
Standard delivery time from the manufacturer is: 2 Weeks
Junction box, 2007509, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Round design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting, on mounting panels and threads in the floor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable junction box | |
| Inner dimensions | 63 x 45 mm | |
| Insertions | 4 | |
| Cable cross-section | 2.5 mm² | |
| Colour | white | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |