2007448 | OBO Bettermann
Cable junction box, 267 x 182 x 110 mm, no. of entries: 24, 35 mm², light gray, IP66, 2007448
Order No.: 46P2020
EAN: 4012195682202
MPN:
2007448
T 350 KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.755 € *
Standard delivery time from the manufacturer is: 3 Weeks
Junction box, 2007448, OBO Bettermann
Junction box with terminal strip for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals. Suitable for wall and ceiling mounting, on mounting panels and threads in the floor. With the option to fasten inside and to mount via the corner domes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable junction box | |
| Inner dimensions | 267 x 182 x 110 mm | |
| Insertions | 24 | |
| Cable cross-section | 35 mm² | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |