2007432 | OBO Bettermann
Cable junction box, 77 x 77 x 46 mm, no. of entries: 7, 4.0 mm², light gray, IP55, 2007432
Order No.: 46P2016
EAN: 4012195441175
MPN:
2007432
T 40 KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.282 € *
Available in 5 Days: 5 pcs. - if ordered today
Junction box, 2007432, OBO Bettermann
Junction box with terminal strip for the connection of cables and lines indoors and in protected outdoor areas. Square design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable junction box | |
| Inner dimensions | 77 x 77 x 46 mm | |
| Insertions | 7 | |
| Cable cross-section | 4.0 mm² | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |