2007255 | OBO Bettermann
Cable junction box, 136 x 102 x 57 mm, 10 mm², light gray, IP55, 2007255
Order No.: 46P2023
EAN: 4012195246855
MPN:
2007255
T 100 OE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
5 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, 2007255, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design without entries. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable junction box | |
| Inner dimensions | 136 x 102 x 57 mm | |
| Cable cross-section | 10 mm² | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |