2007239 | OBO Bettermann
Cable junction box, 100 x 100 x 46 mm, 6.0 mm², light gray, IP66, 2007239
Order No.: 46P2022
EAN: 4012195246848
MPN:
2007239
T 60 OE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Standard delivery time from the manufacturer is: 1 Week
Junction box, 2007239, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Square design without entries. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable junction box | |
| Inner dimensions | 100 x 100 x 46 mm | |
| Cable cross-section | 6.0 mm² | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |