2007045 | OBO Bettermann
Cable junction box, 77 x 77 x 46 mm, no. of entries: 7, 4.0 mm², gray, IP55, 2007045
Order No.: 46P1991
EAN: 4012195246756
MPN:
2007045
T 40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
5 pcs.
4.3078 €
10 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, 2007045, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Square design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable junction box | |
| Inner dimensions | 77 x 77 x 46 mm | |
| Insertions | 7 | |
| Cable cross-section | 4.0 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |