2003808 | OBO Bettermann
Cavity wall box, 68 x 61 mm, Ø 68 mm, no. of entries: 10, 1.5-2.5 mm², orange, IP30, 2003808
Order No.: 46P2077
EAN: 4012196715947
MPN:
2003808
HG 61-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available in 5 Days: 250 pcs. - if ordered today
Cavity wall device box, 2003808, OBO Bettermann
The 2003808 is a cavity wall device box for use in cavity walls with an installation depth of at least 61 mm and a plate thickness of 5–40 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cavity wall box | |
| Inner dimensions | 68 x 61 mm | |
| Hole diameter | 68 mm | |
| Insertions | 10 | |
| Cable cross-section | 1.5-2.5 mm² | |
| Colour | orange | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |