2003802 | OBO Bettermann
Cavity wall box, 68 x 47 mm, Ø 68 mm, no. of entries: 6, 1.5-2.5 mm², orange, IP30, 2003802
Order No.: 46P2074
EAN: 4012196687077
MPN:
2003802
HG 47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Available: 25 pcs.
Available in 5 Days: 410 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
25 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Cavity wall, 2003802, OBO Bettermann
The 2003802 is a cavity wall device box for use in cavity walls with an installation depth of at least 47 mm and a plate thickness of 5-40 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cavity wall box | |
| Inner dimensions | 68 x 47 mm | |
| Hole diameter | 68 mm | |
| Insertions | 6 | |
| Cable cross-section | 1.5-2.5 mm² | |
| Colour | orange | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |