2000410 | OBO Bettermann
On-wall junction box, 115 x 90 x 35 mm, no. of entries: 10, 2.5 mm², gray, IP55, 2000410
Order No.: 16N420
EAN: 4012195917137
MPN:
2000410
A 18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3792 € *
Available: 1 pcs.
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
3.9389 €
50 pcs.
3.7247 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface junction boxes for wet rooms, type OBO Bettermann A 18.
With clamp-on lid, without terminal block; Degree of protection: IP 55. Rated voltage: 400 V. Rated cross-section: 2.5 mm², inlets: 10 for cable D 7.0 to 14 mm, 8 for cable D 7.0 to 11 mm. Inner dimensions: 115 x 90 x 35 mm. Outer dimensions: 125 x 100 x 40 mm.
Type: 2000422, junction box, light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | on-wall junction box | |
| Inner dimensions | 115 x 90 x 35 mm | |
| Insertions | 10 | |
| Cable cross-section | 2.5 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |