2000005 | OBO Bettermann

Cable junction box, 69 x 32 x 30 mm, no. of entries: 10, 2.5 mm², pure white, IP55, 2000005

Order No.: 46P2122
EAN: 4012195917083
MPN:
2000005
A 6 HF RW
2000005 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2000005 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
2000005 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3796 € *
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, 2000005, OBO Bettermann

Protection rating IP55, rated voltage 400 V, nominal cross-section 2.5 mm², 6 entries for cable diameter 5‒14 mm and 4 entries for cable diameter 5-9 mm.

Technical specifications
Filter Property Value
Version cable junction box
Inner dimensions 69 x 32 x 30 mm
Insertions 10
Cable cross-section 2.5 mm²
Colour pure white
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes