1123272 | OBO Bettermann
DIN rail, perforated, 41 x 41 mm, W 700 mm, steel, strip galvanized, 1123272
Order No.: 46P2222
EAN: 4012196471300
MPN:
1123272
MSL4141P0700FS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.6067 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
60.61 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6067 €
5 pcs.
54.5377 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile rail, 1123272, OBO Bettermann
The 1123272 is a heavy-duty C profile rail for individual installation of support constructions, e.g. for cable trays or as a panel for switchgear cabinets. Can also be used for cable routing, in conjunction with clamp clips with a U foot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 700 mm | |
| Height | 41 mm | |
| Depth | 41 mm | |
| Material | steel, strip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |