1122525 | OBO Bettermann
DIN rail, perforated, 41 x 41 mm, W 400 mm, steel, galvanized, 1122525
Order No.: 46P2227
EAN: 4012195486251
MPN:
1122525
MS4141P0400FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3918 € *
Standard delivery time from the manufacturer is: 1 Week
Profile rail, 1122525, OBO Bettermann
The 1122525 is a heavy-duty C profile rail for individual installation of support constructions, e.g. for cable trays or as a panel for switchgear cabinets. Can also be used for cable routing, in conjunction with clamp clips with a U foot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | profile rail | |
| Width | 400 mm | |
| Height | 41 mm | |
| Depth | 41 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166110 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |