1119693 | OBO Bettermann
DIN rail, perforated, 35 x 18 mm, W 300 mm, steel, galvanized, 1119693
Order No.: 46P2215
EAN: 4012195060611
MPN:
1119693
AML3518P0300FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: 1 Week
Anchor rail, 1119693, OBO Bettermann
The 1119693 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | anchor rail | |
| Width | 300 mm | |
| Height | 35 mm | |
| Depth | 18 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166110 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |