1115553 | OBO Bettermann
DIN rail, unpunched, 35 x 15 mm, W 2000 mm, steel, electrogalvanized, 1115553, 1 piece with 2 meters
Order No.: 46P1981
EAN: 4012195045076
MPN:
1115553
2069 15 2.2 GTP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6056 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.61 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6056 €
10 pcs.
31.2018 €
*incl. VAT plus shipping costs
Subject to prior sale
Hat profile rail, 1115553, OBO Bettermann
Hat profile unperforated rail 35 x 15 mm to DIN EN 60715 (formerly DIN EN 50022), but with material thickness 2.25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 15 mm | |
| Material | steel, electrogalvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |