1115421 | OBO Bettermann
DIN rail, unpunched, 35 x 15 mm, W 2000 mm, steel, electrogalvanized, 1115421, 1 piece with 2 meters
Order No.: 46P1979
EAN: 4012195044833
MPN:
1115421
2069 15 1.5 GTP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Available: 5 pcs.
Hat profile rail, 1115421, OBO Bettermann
Hat profile rail unperforated 35 x 15 mm similar to DIN EN 60715 (formerly DIN EN 50022), but with material thickness 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 15 mm | |
| Material | steel, electrogalvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |