1109812 | OBO Bettermann
DIN rail, perforated, 30 x 15 mm, W 500 mm, steel, galvanized, 1109812
Order No.: 46P2188
EAN: 4012195037156
MPN:
1109812
CM3015P0500FT
As a private customer, you can buy this item as soon as we have it back in stock.
Profile rail, 1109812, OBO Bettermann
Profile rail, perforated, slot width 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | profile rail | |
| Width | 500 mm | |
| Height | 30 mm | |
| Depth | 15 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166110 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |