1109790 | OBO Bettermann
DIN rail, perforated, 30 x 15 mm, W 300 mm, steel, galvanized, 1109790
Order No.: 46P2186
EAN: 4012195037033
MPN:
1109790
CM3015P0300FT
No longer in assortment
Unit Price (€ / pc.)
7.735 € *
Available: 21 pcs.
Profile rail, 1109790, OBO Bettermann
Profile rail, perforated, slot width 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 300 mm | |
| Height | 30 mm | |
| Depth | 15 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |