6154965 | OBO Bettermann
T branch, (L x W x H) 157 x 113.5 x 25.5 mm, plastic, anthracite, for Flexkanal, 6154965
Order No.: 46P2131
EAN: 4012196278411
MPN:
6154965
FLK-TAZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2038 € *
Available: 2 pcs.
Total Price:
26.20 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2038 €
5 pcs.
24.3355 €
*incl. VAT plus shipping costs
Subject to prior sale
T branch, 6154965, OBO Bettermann
T branch for supply of working places with the Flexkanal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T branch | |
| Suitable for | Flexkanal | |
| Length | 157 mm | |
| Width | 113.5 mm | |
| Height | 25.5 mm | |
| Colour | anthracite | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |