6154961 | OBO Bettermann
Bracket, (L x W x H) 65 x 40 x 16 mm, anthracite, for Flexkanal, 6154961
Order No.: 46P2130
EAN: 4012196278350
MPN:
6154961
FLK-HL ZL
Holder, 6154961, OBO Bettermann
The holder possesses two integrated strain reliefs and can be screwed on. A Flexkanal can be mounted directly on the holder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Suitable for | Flexkanal | |
| Length | 65 mm | |
| Width | 40 mm | |
| Height | 16 mm | |
| Colour | anthracite |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |