2154095 | OBO Bettermann
Connecting sleeve, (L x H) 72 x 28 mm, head Ø 24 mm, PP, white, for M25, 2154095
Order No.: 46P2095
EAN: 4012196870158
MPN:
2154095
3000 MMS M25 RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available: 10 pcs.
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
5 pcs.
2.5704 €
10 pcs.
2.3681 €
50 pcs.
2.1777 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick pipe connecting sleeve, 2154095, OBO Bettermann
The 2154095 is a quick pipe connecting sleeve for plastic electrical installation pipes to create straight connections. This product can be used in a temperature range of -25 to +60 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting sleeve | |
| Suitable for | M25 | |
| Length | 72 mm | |
| Height | 28 mm | |
| Head Diameter | 24 mm | |
| Colour | white | |
| Material | PP | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |