2154093 | OBO Bettermann
Connecting sleeve, (L x H) 65 x 23 mm, head Ø 21 mm, PP, white, for M20, 2154093
Order No.: 46P2093
EAN: 4012196870127
MPN:
2154093
3000 MMS M20 RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Available: 10 pcs.
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
5 pcs.
2.3800 €
10 pcs.
2.2015 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick pipe connecting sleeve, 2154093, OBO Bettermann
The 2154093 is a quick pipe connecting sleeve for plastic electrical installation pipes to create straight connections. This product can be used in a temperature range of -25 to +60 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting sleeve | |
| Suitable for | M20 | |
| Length | 65 mm | |
| Height | 23 mm | |
| Head Diameter | 21 mm | |
| Colour | white | |
| Material | PP | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |