2154052 | OBO Bettermann
Fitting pipe bend, 90°, (L x H) 69 x 18 mm, head Ø 16 mm, PP, light gray, for M16, 2154052
Order No.: 46P2084
EAN: 4012196869763
MPN:
2154052
3000 BMS M16 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Available: 10 pcs.
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
5 pcs.
4.9861 €
10 pcs.
4.6648 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick pipe bend, 2154052, OBO Bettermann
The 2154052 is a quick pipe bend fitting for plastic electrical installation pipes to create 90° bends. This product can be used in a temperature range of -25 to +60 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fitting pipe bend | |
| Version | 90° | |
| Suitable for | M16 | |
| Length | 69 mm | |
| Height | 18 mm | |
| Head Diameter | 16 mm | |
| Colour | light gray | |
| Material | PP | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |